- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102692-8
6-102692-8
TE Connectivity / AMP Brand
72 MODII 2PC HDR DR SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
72 MODII 2PC HDR DR SHRD, ROHS
Search Keywords: 61026928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102692-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$37.75
25
$37.65
50
$37.56
100
$37.46
200
$19.84
300
$13.95
400 +
$13.68
Click for Quote
Log in
to unlock special pricing