- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102692-7
6-102692-7
TE Connectivity / AMP Brand
30 MODII 2PC HDR DR SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 30
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 61026927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102692-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Order Increment:
40
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
40
$3.731
80
$3.655
120
$3.637
200
$3.571
400
$3.553
600
$3.502
800 +
$3.485
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT