- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102692-5
6-102692-5
TE Connectivity / AMP Brand
16 MODII 2PC HDR DR SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 16
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 61026925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102692-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
804
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
340
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$4.34
100
$3.01
250
$2.97
340
$2.86
680
$2.77
1,020
$2.76
1,360 +
$2.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT