- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102692-3
6-102692-3
TE Connectivity / AMP Brand
40 MODII 2PC HDR DR SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 40
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 61026923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102692-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
160
Order Increment:
32
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
32
$16.61
64
$16.56
128
$16.52
160
$16.48
320
$8.73
480
$6.14
640 +
$6.02
Click for Quote
Log in
to unlock special pricing