- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102619-5
6-102619-5
TE Connectivity / AMP Brand
34 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
34 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Header Type = Shrouded
- 34 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 61026195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102619-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
168
$19.20
336
$10.17
504
$7.15
672 +
$7.01
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT