Available Replacements
Non-RoHS Equivalent
1-102619-1 1-102619-1 TE Connectivity / AMP Brand
1-102619-1

TE Connectivity / AMP Brand

In Stock: 24

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102619-1

26 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
26 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 26
  • Mating Post Length = 8.08 mm
Search Keywords: 61026191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102619-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 112
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102619-1 RoHS compliant?
Yes, 6-102619-1 is RoHS compliant.
What is the lead time for 6-102619-1?
The standard lead time for 6-102619-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
1,568   can ship 4/21/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
196
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.87
50
$6.93
100
$6.88
196
$6.84
392
$6.00
588
$5.15
784 +
$5.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!