- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102619-0
TE Connectivity / AMP Brand
6-102619-0
24 MODII HDR DRST SHRD .100CL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
24 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 24
- Mating Post Length = 8.08 mm
Search Keywords: 61026190
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102619-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
128 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 24 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6-102619-0 RoHS compliant?
Yes, 6-102619-0 is RoHS compliant.
What is the lead time for 6-102619-0?
The standard lead time for 6-102619-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
21 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
224
$14.01
448
$7.42
672
$5.22
896 +
$5.12
Click for Quote
Log in
to unlock special pricing
Accessories