Available Replacements
Non-RoHS Equivalent
1-102618-5
1-102618-5

TE Connectivity / AMP Brand

In Stock: 11

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

34 MODII HDR DRST SHRD .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
34 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 34 Positions
Search Keywords: 61026185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102618-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
168
$15.38
336
$8.14
504
$5.73
672 +
$5.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!