- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102618-2
6-102618-2
TE Connectivity / AMP Brand
28 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
28 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 28
- Mating Post Length = 8.08 mm
Search Keywords: 61026182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102618-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
224
$16.72
448
$8.85
672
$6.23
896 +
$6.10
Click for Quote
Log in
to unlock special pricing