- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102618-1
6-102618-1
TE Connectivity / AMP Brand
26 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 MODII HDR DRST SHRD .100CL
Search Keywords: 61026181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
53
Can Ship immediately
Buy all 53 in-stock or the regular minimum order quantity of 320
Stock lot only:
53
MOQ for In Stock Qty:
320
MOQ for out of Stock Qty:
320
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$16.434
320
$14.940
640
$7.890
960
$5.420
1,280 +
$5.310
Click for Quote
Log in
to unlock special pricing