- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102589-2
TE Connectivity / AMP Brand
6-102589-2
20 MODII 2PC HDR DRRA SHRD, ROHS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Description
+
20 MODII 2PC HDR DRRA SHRD, ROHS
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Card Extender
- 2.54 mm Centerline
- 20 Positions
Search Keywords: 61025892
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102589-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-102589-2 RoHS compliant?
No, 6-102589-2 is not RoHS compliant.
What is the lead time for 6-102589-2?
The standard lead time for 6-102589-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Ships today, if you order in
You may purchase all in-stock quantity of 601
Stock lot only:
601
MOQ for In Stock Qty:
672
MOQ for out of Stock Qty:
672
Order Increment:
14
27 Weeks
can ship
5/12/27