- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102570-1
6-102570-1
TE Connectivity / AMP Brand
26 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 8.08 mm
Search Keywords: 61025701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102570-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
196
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
196
$16.31
392
$8.63
588
$6.07
784 +
$5.95
Click for Quote
Log in
to unlock special pricing