help desk software
Image is representational - see mfr. specs

24 MODII HDR DRRA SHRD LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
24 MODII HDR DRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 24
  • Mating Post Length = 8.08 mm
Search Keywords: 61025700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102570-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    128
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
22 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
224
$17.29
448
$9.16
672
$6.44
896 +
$6.31
Click for Quote
Log in to unlock special pricing