- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102567-3
6-102567-3
TE Connectivity / AMP Brand
30 MODII 2PC HDR DR SHRD .100, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC HDR DR SHRD .100, ROHS
Search Keywords: 61025673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102567-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
1,600
can ship 7/15/26
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Order Increment:
40
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
40
$4.71
80
$4.66
120
$4.28
200
$4.27
400
$4.05
600
$3.84
800 +
$3.76
Click for Quote
Log in
to unlock special pricing