Available Replacements
Equivalente no RoHS
1-102567-2 1-102567-2 TE Connectivity / AMP Brand
1-102567-2

TE Connectivity / AMP Brand

In Stock: 160

Minimum Order: 64

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102567-2

40 MODII 2PC HDR DR SHRD .100,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
40 MODII 2PC HDR DR SHRD .100,
Search Keywords: 61025672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102567-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102567-2 RoHS compliant?
Yes, 6-102567-2 is RoHS compliant.
What is the lead time for 6-102567-2?
The standard lead time for 6-102567-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
Order Increment:
32
22 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
64
$17.45
128
$17.40
160
$17.36
320
$9.19
480
$6.47
640 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!