Available Replacements
RoHS olmayan eşdeğer
1-102567-1 1-102567-1 TE Connectivity / AMP Brand
1-102567-1

TE Connectivity / AMP Brand

In Stock: 748

Minimum Order: 112

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102567-1

20 MODII 2PC HDR DR SHRD .100,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODII 2PC HDR DR SHRD .100,
Search Keywords: 61025671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102567-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102567-1 RoHS compliant?
Yes, 6-102567-1 is RoHS compliant.
What is the lead time for 6-102567-1?
The standard lead time for 6-102567-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,792
Ships today, if you order in
Minimum Order Quantity:
52
Order Increment:
52
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
52
$3.53
104
$3.46
260
$3.37
520
$3.30
1,040
$3.23
2,548 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!