- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102557-1
TE Connectivity / AMP Brand
6-102557-1
08 MODII HDR DRST SHRD A/PIN LF
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102557-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 125 °C |
-
- Item discontinued