- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102448-0
6-102448-0
TE Connectivity / AMP Brand
24 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 61024480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102448-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
334
can ship 7/20/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
5
$24.21
10
$17.59
25
$16.08
50
$14.98
100
$13.77
150
$13.73
200 +
$12.52
Click for Quote
Log in
to unlock special pricing