- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102398-8
TE Connectivity / AMP Brand
6-102398-8
40 AMPMODU MT ASSY DR .100CL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Preloaded
- Number of Positions = 40
- Housing Type = Receptacle
- Contact Type = Receptacle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102398-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C