- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102398-5
6-102398-5
TE Connectivity / AMP Brand
34 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
34 AMPMODU MT ASSY DR .100CL
Search Keywords: 61023985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102398-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
210
$35.74
420
$18.86
630
$12.97
840 +
$12.71
Click for Quote
Log in
to unlock special pricing