- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102398-3
TE Connectivity / AMP Brand
6-102398-3
30 AMPMODU MT ASSY DR.100CL SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Preloaded
- Number of Positions = 30
- Housing Type = Receptacle
- Contact Type = Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102398-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IDC Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 30 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -65 to 105 °C |