- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102393-8
6-102393-8
TE Connectivity / AMP Brand
40 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 61023938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102393-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
210
$48.92
420
$24.99
630
$17.01
840 +
$16.67
Click for Quote
Log in
to unlock special pricing