- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102393-1
TE Connectivity / AMP Brand
6-102393-1
26 AMPMODU MT ASSY DR.100CL SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C