- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102393-0
TE Connectivity / AMP Brand
6-102393-0
24 AMPMODU MT ASSY DR.100CL SN
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
24 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 61023930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102393-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-102393-0 RoHS compliant?
Yes, 6-102393-0 is RoHS compliant.
What is the lead time for 6-102393-0?
The standard lead time for 6-102393-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
50
$19.01
100
$11.70
150
$9.26
200 +
$9.08
Click for Quote
Log in
to unlock special pricing