Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102316-4

Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 61023164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102316-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-102316-4?
The recommended replacement for 6-102316-4 is 1-102316-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-102316-4 RoHS compliant?
Yes, 6-102316-4 is RoHS compliant.
What is the lead time for 6-102316-4?
The standard lead time for 6-102316-4 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Ships today, if you order in
On Order:
5,000   can ship 12/30/26
Minimum Order Quantity:
50
37 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5206
250
$0.4645
500
$0.4633
1,000
$0.4553
3,000
$0.4459
5,000
$0.3346
8,000
$0.3137
15,000 +
$0.2927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!