- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-102316-3
TE Connectivity / AMP Brand
6-102316-3
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102316-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 27-32 AWG |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |