Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102203-7

20 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODII HDR SRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 20
  • Mating Post Length = 6.10 mm
Search Keywords: 61022037
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102203-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102203-7 RoHS compliant?
Yes, 6-102203-7 is RoHS compliant.
What is the lead time for 6-102203-7?
The standard lead time for 6-102203-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 927
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
162
Order Increment:
9
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$19.04
27
$18.99
54
$18.95
108
$18.90
162
$18.85
324
$9.98
486
$7.02
648 +
$6.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!