Available Replacements
RoHS olmayan eşdeğer
1-102203-3 1-102203-3 TE Connectivity / AMP Brand
1-102203-3

TE Connectivity / AMP Brand

In Stock: 1,529

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102203-3

16 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII HDR SRRA SHRD LF
Search Keywords: 61022033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102203-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102203-3 RoHS compliant?
Yes, 6-102203-3 is RoHS compliant.
What is the lead time for 6-102203-3?
The standard lead time for 6-102203-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 688
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
12
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$19.17
60
$19.11
108
$19.06
216
$19.02
432
$10.07
648
$7.09
864 +
$6.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!