- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102203-2
TE Connectivity / AMP Brand
6-102203-2
15 MODII HDR SRRA SHRD LF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
15 MODII HDR SRRA SHRD LF
Search Keywords: 61022032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102203-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-102203-2 RoHS compliant?
Yes, 6-102203-2 is RoHS compliant.
What is the lead time for 6-102203-2?
The standard lead time for 6-102203-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
936
MOQ for out of Stock Qty:
936
Order Increment:
13
20 Weeks
can ship
2/8/27
Accessories