- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102203-1
TE Connectivity / AMP Brand
6-102203-1
14 MODII HDR SRRA SHRD LF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
14 MODII HDR SRRA SHRD LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 14 Positions
- Mating Post Length = 6.10 mm
Search Keywords: 61022031
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-102203-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
13 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 14 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6-102203-1 RoHS compliant?
Yes, 6-102203-1 is RoHS compliant.
What is the lead time for 6-102203-1?
The standard lead time for 6-102203-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
Order Increment:
13
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
234
$13.53
468
$7.16
702
$5.04
936 +
$4.94
Click for Quote
Log in
to unlock special pricing