Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102202-9

22 MODII HDR SRST SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
22 MODII HDR SRST SHRD LF
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 22 Positions
Search Keywords: 61022029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102202-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 22
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102202-9 RoHS compliant?
Yes, 6-102202-9 is RoHS compliant.
What is the lead time for 6-102202-9?
The standard lead time for 6-102202-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
9
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$17.91
54
$17.87
108
$17.83
162
$17.77
324
$9.41
486
$6.62
648 +
$6.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!