Available Replacements
Equivalente no RoHS
1-102202-7 1-102202-7 TE Connectivity / AMP Brand
1-102202-7

TE Connectivity / AMP Brand

In Stock: 310

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102202-7

20 MODII HDR SRST SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
20 MODII HDR SRST SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 20
  • Mating Post Length = 6.10 mm
Search Keywords: 61022027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-102202-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102202-7 RoHS compliant?
Yes, 6-102202-7 is RoHS compliant.
What is the lead time for 6-102202-7?
The standard lead time for 6-102202-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,105
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.30
25
$3.00
150
$2.87
500
$2.76
1,200
$2.65
3,800 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!