- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102202-5
TE Connectivity / AMP Brand
6-102202-5
18 MODII HDR SRST SHRD LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 18
- Mating Post Length = 6.10 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102202-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
11 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C