- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102202-4
6-102202-4
TE Connectivity / AMP Brand
17 MODII HDR SRST SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
17 MODII HDR SRST SHRD LF
Search Keywords: 61022024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102202-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
198
Order Increment:
11
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
198
$11.10
396
$5.87
594
$4.13
792 +
$4.05
Click for Quote
Log in
to unlock special pricing