Available Replacements
Non-RoHS Equivalent
1-102202-3 1-102202-3 TE Connectivity / AMP Brand
1-102202-3

TE Connectivity / AMP Brand

In Stock: 265

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-102202-3

16 MODII HDR SRST SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII HDR SRST SHRD LF
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Shrouded
  • 16 Positions
  • Mating Post Length = 6.10 mm
Search Keywords: 61022023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-102202-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-102202-3 RoHS compliant?
Yes, 6-102202-3 is RoHS compliant.
What is the lead time for 6-102202-3?
The standard lead time for 6-102202-3 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,090
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
12
20 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
48
$9.33
108
$9.31
252
$9.29
432
$9.26
864
$4.91
1,296
$3.45
1,728 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!