- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102202-0
6-102202-0
TE Connectivity / AMP Brand
13 MODII HDR SRST SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
13 MODII HDR SRST SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 13
- Mating Post Length = 6.10 mm
Search Keywords: 61022020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102202-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
28
$5.37
56
$5.36
112
$5.34
252
$5.32
504
$3.27
756
$2.59
1,008 +
$2.54
Click for Quote
Log in
to unlock special pricing
Accessories