- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102084-4
6-102084-4
TE Connectivity / AMP Brand
04 MODII HORZ DR CE EESS 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
04 MODII HORZ DR CE EESS 100CL
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 4
- Number of Rows = Dual
- Standard Profile
Search Keywords: 61020844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102084-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
MOQ for In Stock Qty:
8800
MOQ for out of Stock Qty:
8800
Order Increment:
110
16 Weeks
can ship
8/31/26
Tariffs may apply for U.S. shipments