- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102084-2
6-102084-2
TE Connectivity / AMP Brand
08 MODII HORZ DR CE EESS 100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
08 MODII HORZ DR CE EESS 100CL
Search Keywords: 61020842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102084-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
808
Can Ship immediately
MOQ for In Stock Qty:
168
MOQ for out of Stock Qty:
168
Order Increment:
56
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
168
$3.16
280
$3.15
504
$3.14
1,120
$3.13
2,240
$1.66
3,360
$1.17
4,480 +
$1.14
Click for Quote
Log in
to unlock special pricing