- Home ›
- All Products›
- 6-102084-1
6-102084-1
TE Connectivity / AMP Brand
10 MODII HORZ DR CE EESS 100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HORZ DR CE EESS 100CL
Search Keywords: 61020841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102084-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Circuit Application:Signal
-
Housing Temperature Rating:High
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Operating Voltage:333 VAC
-
Connector Profile:Standard
-
Number of Rows:2
-
Connector System:Board-to-Board
-
Solder Process Feature:Board Standoff
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
PCB Mount Alignment:Without
-
Housing Material:Polyester - GF
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Applied Pressure:High , Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Insulation Resistance:5000 MΩ
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Shape & Form:Short Point
-
Stackable:Yes
-
PCB Mount Retention:Without
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Connector Height:.238 in, 6.05 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Current Rating (Max):2 A
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Stack Height:.32 in, 8.13 mm
-
PCB Mount Orientation:Right Angle
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:10
-
Packaging Quantity:45
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
45
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$2.78
900
$1.71
1,350
$1.36
1,800 +
$1.33
Click for Quote
Log in
to unlock special pricing