- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61018-1
61018-1
TE Connectivity / AMP Brand
.058 PCB PIN PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
.058 PCB PIN PTPPHBZ
Product Highlights:
- Pin
- B Body Shape
- Hole Diameter = 1.68 - 1.78 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 610181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78,427
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1308
3,000
$0.1305
6,000
$0.0978
9,000
$0.0913
12,000 +
$0.0895
Click for Quote
Log in
to unlock special pricing
Accessories