- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6-100526-3
6-100526-3
TE Connectivity / AMP Brand
CODING DEV INSRT COLOR ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CODING DEV INSRT COLOR ORANGE
Product Highlights:
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 61005263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-100526-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:9.9 x 10.6 x 6.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,575
Ships today, if you order in
Minimum Order Quantity:
80
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
80
$1.3500
250
$0.9404
500
$0.8792
1,000
$0.8517
2,500
$0.8170
5,000
$0.8089
7,500
$0.8007
10,000 +
$0.7925
Click for Quote
Log in
to unlock special pricing