- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60986-1
60986-1
TE Connectivity / AMP Brand
.058 DIA PIN RECPT L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA PIN RECPT L/P
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 609861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60986-1
-
Alias/AKA:060986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,763
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.0766
1,000
$0.0696
3,000
$0.0684
5,000
$0.0678
8,000
$0.0673
25,000
$0.0503
50,000
$0.0448
100,000
$0.0395
150,000 +
$0.0392
Click for Quote
Log in
to unlock special pricing