Available Replacements
Alternative Packaging
60888-4 60888-4 TE Connectivity / AMP Brand
60888-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 7,500

View Product
RECOMMENDED REPLACEMENT
60804-1 60804-1 TE Connectivity / AMP Brand .058 DIA RECPT AU/NI/PHBZ
60804-1

TE Connectivity / AMP Brand

In Stock: 15,000

Minimum Order: 15,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60983-3

.058 PIN REC .010GPBECU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
.058 PIN REC .010GPBECU
Product Highlights:
  • Receptacle
  • A Body Shape
  • Disconnect Diameter = 1.47 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • With Insulation Support
Search Keywords: 609833
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60983-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Receptacle Terminal
Gender: RCP
Wire Size: 22-26 AWG
Color: N/R
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60983-3 discontinued?
Yes, 60983-3 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60983-3?
The recommended replacement for 60983-3 is 60804-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 60983-3 RoHS compliant?
Yes, 60983-3 is RoHS compliant.
What is the lead time for 60983-3?
The standard lead time for 60983-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Ships today, if you order in
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.599
1,300
$0.578
2,500 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!