- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60983-1
TE Connectivity / AMP Brand
60983-1
.058 DIA PIN REC .010GPPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- With Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Receptacle Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:-55 to 105 °C