- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60940-2
TE Connectivity / AMP Brand
60940-2
058 PIN REC 24-20 SN/BECU
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60940-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 24 – 20 AWG, .2 – .6 mm² |
-
This product is discontinued, but still in stock.