- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60940-1
TE Connectivity / AMP Brand
60940-1
.058 PIN REC 24-20 010PTPPHBZ
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
.058 PIN REC 24-20 010PTPPHBZ
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 609401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60940-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 60940-1 RoHS compliant?
Yes, 60940-1 is RoHS compliant.
What is the lead time for 60940-1?
The standard lead time for 60940-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,979
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.0758
1,000
$0.0706
3,000
$0.0698
6,000
$0.0685
9,000
$0.0671
12,000 +
$0.0664
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT