- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60939-1
60939-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 20-24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG
Search Keywords: 609391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
12,000
$0.1814
24,000
$0.0960
36,000
$0.0676
48,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing