- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60922-1
60922-1
TE Connectivity / AMP Brand
205 FASTON SERIES TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON SERIES TAB BR
Product Highlights:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 5.21 x 0.81 mm
- Brass Material
- None Finish
Search Keywords: 609221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60922-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25,000
$0.6245
50,000
$0.3190
75,000
$0.2171
100,000 +
$0.2128
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT