- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60920-5
60920-5
TE Connectivity / AMP Brand
A 187 Series electrical test tab made of tin-plated brass for testing 187 series receptacles.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A 187 Series electrical test tab made of tin-plated brass for testing 187 series receptacles.
Product Highlights:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Tin Finish
Search Keywords: 609205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60920-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4,000
$0.9266
8,000
$0.4905
12,000
$0.3452
16,000 +
$0.3383
Click for Quote
Log in
to unlock special pricing