- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60920-1
60920-1
TE Connectivity / AMP Brand
187 FASTON TAB BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB BR
Product Highlights:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- None Finish
Search Keywords: 609201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28,718
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.3867
500
$0.3469
1,000
$0.3427
3,000
$0.3385
5,000
$0.3377
8,000
$0.3368
10,000
$0.3360
15,000 +
$0.3351
Click for Quote
Log in
to unlock special pricing